Technical Document
Specifications
Brand
StauffConnection A - Thread Size
1/8in
Connection A - Thread Standard
R
Maximum Operating Pressure
630bar
Maximum Joining Pressure
400bar
Connection A - Gender
Male
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+200°C
Country of Origin
Germany
Product details
Test Coupling SMK
Test point thread M16 x 2
Warning
It is essential that tube with an adequate wall thickness for the appropriate working pressures be used with these products and systems.
Test Points - Stauff
These test products have a leak-proof ball-type sealing connection. The test couplings come with self-locking metal guard caps as standard. They can be coupled directly into the pressurised system, creating simple connection to measuring, control and switching devices. They provide fast coupling for monitoring and control of pressure, venting and sampling in low/high pressure and vacuum systems. Applications include monitoring and control of static and peak pressures, connection to pressure gauges, pressure control of fluids, venting/bleeding of air from hydraulic systems and contamination sampling for further analysis. Maximum joining pressure is 400bar. Metal parts are steel with zinc and gold surface finish (or stainless steel, where stated). Balls are stainless steel. Seals are Viton on all steel or stainless steel parts.
SR 58.56
SR 58.56 Each (ex VAT)
SR 67.34
SR 67.34 Each (inc. VAT)
1
SR 58.56
SR 58.56 Each (ex VAT)
SR 67.34
SR 67.34 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StauffConnection A - Thread Size
1/8in
Connection A - Thread Standard
R
Maximum Operating Pressure
630bar
Maximum Joining Pressure
400bar
Connection A - Gender
Male
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+200°C
Country of Origin
Germany
Product details
Test Coupling SMK
Test point thread M16 x 2
Warning
It is essential that tube with an adequate wall thickness for the appropriate working pressures be used with these products and systems.
Test Points - Stauff
These test products have a leak-proof ball-type sealing connection. The test couplings come with self-locking metal guard caps as standard. They can be coupled directly into the pressurised system, creating simple connection to measuring, control and switching devices. They provide fast coupling for monitoring and control of pressure, venting and sampling in low/high pressure and vacuum systems. Applications include monitoring and control of static and peak pressures, connection to pressure gauges, pressure control of fluids, venting/bleeding of air from hydraulic systems and contamination sampling for further analysis. Maximum joining pressure is 400bar. Metal parts are steel with zinc and gold surface finish (or stainless steel, where stated). Balls are stainless steel. Seals are Viton on all steel or stainless steel parts.