Staubli Red Female Banana Socket, 4 mm Connector, Solder Termination, 32A, 1000V, Gold Plating

RS Stock No.: 404-244Brand: StaubliManufacturers Part No.: 23.3020-22Distrelec Article No.: 30399829
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

Staubli

Colour

Red

Gender

Female

Termination Method

Solder

Voltage Rating

1000V

Connector Size

4 mm

Current Rating

32A

Contact Plating

Gold

Length

38.5mm

Contact Material

Brass

Type

Banana Socket

Country of Origin

Switzerland

Product details

Socket - Studded, CAT III - SLB4-G Series

Compatible with shrouded plugs and leads
Termination style: M4x15mm stud with soldering hole
Includes nuts and washers for clamping wire or ring terminals; Panel mounting hole dia. 12mm
32A Current rating
Panel cut out M12 x 0.75mm

Approvals

UL Recognised; UL Recognised for Canada

SR 67.66

SR 33.83 Each (In a Pack of 2) (ex VAT)

SR 77.81

SR 38.904 Each (In a Pack of 2) (inc. VAT)

Staubli Red Female Banana Socket, 4 mm Connector, Solder Termination, 32A, 1000V, Gold Plating

SR 67.66

SR 33.83 Each (In a Pack of 2) (ex VAT)

SR 77.81

SR 38.904 Each (In a Pack of 2) (inc. VAT)

Staubli Red Female Banana Socket, 4 mm Connector, Solder Termination, 32A, 1000V, Gold Plating

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Technical Document

Specifications

Brand

Staubli

Colour

Red

Gender

Female

Termination Method

Solder

Voltage Rating

1000V

Connector Size

4 mm

Current Rating

32A

Contact Plating

Gold

Length

38.5mm

Contact Material

Brass

Type

Banana Socket

Country of Origin

Switzerland

Product details

Socket - Studded, CAT III - SLB4-G Series

Compatible with shrouded plugs and leads
Termination style: M4x15mm stud with soldering hole
Includes nuts and washers for clamping wire or ring terminals; Panel mounting hole dia. 12mm
32A Current rating
Panel cut out M12 x 0.75mm

Approvals

UL Recognised; UL Recognised for Canada