StarTech.com USB 2.0, Male USB A to Female USB A, 2m

RS Stock No.: 186-3171Brand: StarTech.comManufacturers Part No.: USBEXTPAA2MW
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

2m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Extension Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

White

Standards Met

CE

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

SR 29.09

SR 29.09 Each (ex VAT)

SR 33.45

SR 33.45 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Female USB A, 2m

SR 29.09

SR 29.09 Each (ex VAT)

SR 33.45

SR 33.45 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Female USB A, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

2m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Extension Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

White

Standards Met

CE

Country of Origin

China

You may be interested in