StarTech.com LC to LC Duplex Single Mode OS1 Fibre Optic Cable, 9/125μm, Yellow, 4m

RS Stock No.: 186-2018Brand: StarTech.comManufacturers Part No.: SMFIBLCLC4
brand-logo
View all in Fibre Optic Cable

Technical Document

Specifications

Length

4m

Connector 1

LC

Propagation Mode

Single Mode

Connector 2

LC

Terminated/Unterminated

Terminated

Core Diameter

9/125µm

Sheath Colour

Yellow

Cable Construction

Duplex

Data Rate

100Gbps

Fibre Type

OS1

Maximum Operating Temperature

+60°C

Sheath Material

Low Smoke Zero Halogen (LSZH)

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-20°C

Connector A

LC

Country of Origin

China

Stock information temporarily unavailable.

SR 252.86

SR 252.86 Each (ex VAT)

SR 290.79

SR 290.79 Each (inc. VAT)

StarTech.com LC to LC Duplex Single Mode OS1 Fibre Optic Cable, 9/125μm, Yellow, 4m

SR 252.86

SR 252.86 Each (ex VAT)

SR 290.79

SR 290.79 Each (inc. VAT)

StarTech.com LC to LC Duplex Single Mode OS1 Fibre Optic Cable, 9/125μm, Yellow, 4m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

4m

Connector 1

LC

Propagation Mode

Single Mode

Connector 2

LC

Terminated/Unterminated

Terminated

Core Diameter

9/125µm

Sheath Colour

Yellow

Cable Construction

Duplex

Data Rate

100Gbps

Fibre Type

OS1

Maximum Operating Temperature

+60°C

Sheath Material

Low Smoke Zero Halogen (LSZH)

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-20°C

Connector A

LC

Country of Origin

China