StarTech.com HPE Compatible LC Multi Mode SFP Transceiver Module, Full Duplex, 10000Mbit/s
RS Stock No.: 280-4625Brand: StarTech.comManufacturers Part No.: JD093A-STDistrelec Article No.: 30294037

Technical Document
Specifications
Brand
StarTech.comConnection Port
LC
Fibre Operating Mode
Full Duplex
Compatible Brands
HPE
Maximum Transfer Distance
200m
Network Speed
10000Mbit/s
Fibre Type
Multi Mode
Country of Origin
China
Stock information temporarily unavailable.
SR 1,698.16
SR 1,698.16 Each (ex VAT)
SR 1,952.88
SR 1,952.88 Each (inc. VAT)
StarTech.com HPE Compatible LC Multi Mode SFP Transceiver Module, Full Duplex, 10000Mbit/s
1
SR 1,698.16
SR 1,698.16 Each (ex VAT)
SR 1,952.88
SR 1,952.88 Each (inc. VAT)
StarTech.com HPE Compatible LC Multi Mode SFP Transceiver Module, Full Duplex, 10000Mbit/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comConnection Port
LC
Fibre Operating Mode
Full Duplex
Compatible Brands
HPE
Maximum Transfer Distance
200m
Network Speed
10000Mbit/s
Fibre Type
Multi Mode
Country of Origin
China