StarTech.com Juniper Compatible LC Multi Mode Transceiver Module, Full Duplex, 1000Mbit/s

RS Stock No.: 186-3937Brand: StarTech.comManufacturers Part No.: EXSFP1GESXSTDistrelec Article No.: 30293992
brand-logo

Technical Document

Specifications

Connection Port

LC

Fibre Operating Mode

Full Duplex

Maximum Data Transfer Rate

1.25Gbps

Maximum Transfer Distance

550m

Network Speed

1000Mbit/s

Fibre Type

Multi Mode

Compatible Brands

Juniper

Distrelec Product Id

30293992

Country of Origin

China

Stock information temporarily unavailable.

SR 411.50

SR 411.50 Each (ex VAT)

SR 473.22

SR 473.22 Each (inc. VAT)

StarTech.com Juniper Compatible LC Multi Mode Transceiver Module, Full Duplex, 1000Mbit/s

SR 411.50

SR 411.50 Each (ex VAT)

SR 473.22

SR 473.22 Each (inc. VAT)

StarTech.com Juniper Compatible LC Multi Mode Transceiver Module, Full Duplex, 1000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connection Port

LC

Fibre Operating Mode

Full Duplex

Maximum Data Transfer Rate

1.25Gbps

Maximum Transfer Distance

550m

Network Speed

1000Mbit/s

Fibre Type

Multi Mode

Compatible Brands

Juniper

Distrelec Product Id

30293992

Country of Origin

China