StarTech.com Spiral Wrap, I.D 45mm Polyethylene CMSC Series
RS Stock No.: 280-4559Brand: StarTech.comManufacturers Part No.: CMSCOILED3Distrelec Article No.: 30231238

Technical Document
Specifications
Brand
StarTech.comMaximum Cable Diameter
1500mm
Colour
Black
Internal Diameter
45mm
Material
Polyethylene
Braided
No
Expandable
Yes
Length
1500mm
Series
CMSC
Distrelec Product Id
30231238
Distrelec Product Id
30231238
Country of Origin
China
Stock information temporarily unavailable.
SR 159.80
SR 159.80 Each (ex VAT)
SR 183.77
SR 183.77 Each (inc. VAT)
StarTech.com Spiral Wrap, I.D 45mm Polyethylene CMSC Series
1
SR 159.80
SR 159.80 Each (ex VAT)
SR 183.77
SR 183.77 Each (inc. VAT)
StarTech.com Spiral Wrap, I.D 45mm Polyethylene CMSC Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comMaximum Cable Diameter
1500mm
Colour
Black
Internal Diameter
45mm
Material
Polyethylene
Braided
No
Expandable
Yes
Length
1500mm
Series
CMSC
Distrelec Product Id
30231238
Distrelec Product Id
30231238
Country of Origin
China