StarTech.com 2 Port PCI RS232 Serial Card
RS Stock No.: 250-1165Brand: StarTech.comManufacturers Part No.: 21050-PC-SERIAL-CARDDistrelec Article No.: 30366423

Technical Document
Specifications
Brand
StarTech.comBus Type
PCI
Communication Interface
Serial
Number Of Ports
2
Maximum Baud Rate
921.6kbps
Connection Port
RS232
FIFO Size
256 Bit
Output Connections
Serial
Distrelec Product Id
30366423
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
SR 348.49
SR 348.49 Each (ex VAT)
SR 400.76
SR 400.76 Each (inc. VAT)
StarTech.com 2 Port PCI RS232 Serial Card
1
SR 348.49
SR 348.49 Each (ex VAT)
SR 400.76
SR 400.76 Each (inc. VAT)
StarTech.com 2 Port PCI RS232 Serial Card
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comBus Type
PCI
Communication Interface
Serial
Number Of Ports
2
Maximum Baud Rate
921.6kbps
Connection Port
RS232
FIFO Size
256 Bit
Output Connections
Serial
Distrelec Product Id
30366423
Country of Origin
Taiwan, Province Of China