Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
HDMI
USB Connection Type
USB A, USB C
Number of Displays Supported
1
USB Standard
USB 3.2
Bus Type
USB-C
Maximum Resolution
4K @ 60Hz
Number of Usb Ports
5
Country of Origin
Thailand
You may be interested in
StarTech.com 4K USB-C USB Docking Stations with HDMI - 5 x USB ports, USB A, USB CBrand: StarTech.com
SR 437.62Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
StarTech.com 4K @ 60Hz USB-C Adapter with HDMI - 5 x USB ports, USB A, USB C
1
P.O.A.
StarTech.com 4K @ 60Hz USB-C Adapter with HDMI - 5 x USB ports, USB A, USB C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
StarTech.com 4K USB-C USB Docking Stations with HDMI - 5 x USB ports, USB A, USB CBrand: StarTech.com
SR 437.62Each (ex VAT)
Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
HDMI
USB Connection Type
USB A, USB C
Number of Displays Supported
1
USB Standard
USB 3.2
Bus Type
USB-C
Maximum Resolution
4K @ 60Hz
Number of Usb Ports
5
Country of Origin
Thailand
You may be interested in
StarTech.com 4K USB-C USB Docking Stations with HDMI - 5 x USB ports, USB A, USB CBrand: StarTech.com
SR 437.62Each (ex VAT)