Technical Document
Specifications
Brand
STAHLWILLESocket Size
27mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
6 point
Finish
Chrome
Overall Length
45 mm
Material
Steel
Drive Type
Square
Country of Origin
Germany
Product details
1/2in Drive Hexagon Socket
Hexagon sockets constructed from steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.
Standards
DIN 3124/ ISO 2725-1, ASME B 107.5 M
SR 142.88
SR 142.88 Each (ex VAT)
SR 164.31
SR 164.31 Each (inc. VAT)
1
SR 142.88
SR 142.88 Each (ex VAT)
SR 164.31
SR 164.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STAHLWILLESocket Size
27mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
6 point
Finish
Chrome
Overall Length
45 mm
Material
Steel
Drive Type
Square
Country of Origin
Germany
Product details
1/2in Drive Hexagon Socket
Hexagon sockets constructed from steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.
Standards
DIN 3124/ ISO 2725-1, ASME B 107.5 M