SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 3/8 VXD Series 24V dc

RS Stock No.: 893-0123Brand: SMCManufacturers Part No.: VXD242GGA
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Function

2/2

Connection Port Thread

G 3/8

Actuation Type

Solenoid/Pilot/Spring

Manufacturer Series

VXD

Solenoid Voltage

24V dc

Number of Ports

2

Body Material

Brass

Solenoid Power Consumption

4.5W

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Thread Size

3/8in

Configuration

Normally Closed

Number of Positions

2

Maximum Operating Pressure

1.5 MPa

Thread Standard

G

Country of Origin

Japan

Product details

VXD Pilot Operated VAlves

SMC has improved upon their VXD range of Pilot operated diaphragm 2-port solenoid valves. The redesign has made these process valves lighter and more compact while still delivering the outstanding performance of the previous generations. The VXD solenoid valve now uses less energy than its predecessor and is quieter in operation with an improved response time.

Features and Benefits

• Improved durability
• Reduced buzzing during operation
• Reduced power consumption
• Improved off response time with high viscosity fluids
• Reduced impact noise during operation
• Improved armature durability
• Suitable for use with water, oil, heated water, high temperature oil and air
• Normally open and normally closed

Applications

Ideal for use with air, water, oil, heated water and high temperature oil applications.

SMC VX Series

Stock information temporarily unavailable.

SR 521.97

SR 521.97 Each (ex VAT)

SR 600.27

SR 600.27 Each (inc. VAT)

SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 3/8 VXD Series 24V dc

SR 521.97

SR 521.97 Each (ex VAT)

SR 600.27

SR 600.27 Each (inc. VAT)

SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 3/8 VXD Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Function

2/2

Connection Port Thread

G 3/8

Actuation Type

Solenoid/Pilot/Spring

Manufacturer Series

VXD

Solenoid Voltage

24V dc

Number of Ports

2

Body Material

Brass

Solenoid Power Consumption

4.5W

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Thread Size

3/8in

Configuration

Normally Closed

Number of Positions

2

Maximum Operating Pressure

1.5 MPa

Thread Standard

G

Country of Origin

Japan

Product details

VXD Pilot Operated VAlves

SMC has improved upon their VXD range of Pilot operated diaphragm 2-port solenoid valves. The redesign has made these process valves lighter and more compact while still delivering the outstanding performance of the previous generations. The VXD solenoid valve now uses less energy than its predecessor and is quieter in operation with an improved response time.

Features and Benefits

• Improved durability
• Reduced buzzing during operation
• Reduced power consumption
• Improved off response time with high viscosity fluids
• Reduced impact noise during operation
• Improved armature durability
• Suitable for use with water, oil, heated water, high temperature oil and air
• Normally open and normally closed

Applications

Ideal for use with air, water, oil, heated water and high temperature oil applications.

SMC VX Series