Technical Document
Specifications
Brand
SMCConnector A
R 1/8 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Manufacturer Series
KQG2
Body Material
Stainless Steel
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+150°C
Maximum Operating Pressure
1 MPa
Swivel Connection
No
Angle
90°
Country of Origin
Japan
Product details
Male Elbow - KQG2 Series
SMCs KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).
Threaded, Tube-to-Tube & Adaptors - SMC KQG2
SR 194.11
SR 194.11 Each (ex VAT)
SR 223.23
SR 223.23 Each (inc. VAT)
1
SR 194.11
SR 194.11 Each (ex VAT)
SR 223.23
SR 223.23 Each (inc. VAT)
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
1
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
Technical Document
Specifications
Brand
SMCConnector A
R 1/8 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Manufacturer Series
KQG2
Body Material
Stainless Steel
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+150°C
Maximum Operating Pressure
1 MPa
Swivel Connection
No
Angle
90°
Country of Origin
Japan
Product details
Male Elbow - KQG2 Series
SMCs KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).


