Si8600AB-B-IS Skyworks Solutions Inc, 2-Channel I2C Digital Isolator 10Mbps, 2.5 kVrms, 8-Pin SOIC

RS Stock No.: 819-6812Brand: Skyworks Solutions IncManufacturers Part No.: Si8600AB-B-IS
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Number of Channels

2

Maximum Data Rate

10Mbps

Package Type

SOIC

Maximum Input Current

7.6 mA

Isolation Voltage

2.5 kVrms

Rise Time

4ns

Number of Pins

8

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

5mm

Depth

1.5mm

Width

4mm

Product details

Si860x Series I2C Digital Isolators

Digital Isolators, Silicon Laboratories

The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Si8600AB-B-IS Skyworks Solutions Inc, 2-Channel I2C Digital Isolator 10Mbps, 2.5 kVrms, 8-Pin SOIC
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

Si8600AB-B-IS Skyworks Solutions Inc, 2-Channel I2C Digital Isolator 10Mbps, 2.5 kVrms, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Channels

2

Maximum Data Rate

10Mbps

Package Type

SOIC

Maximum Input Current

7.6 mA

Isolation Voltage

2.5 kVrms

Rise Time

4ns

Number of Pins

8

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

5mm

Depth

1.5mm

Width

4mm

Product details

Si860x Series I2C Digital Isolators

Digital Isolators, Silicon Laboratories

The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.