SKF TKRS 21 Stroboscope, ±0.02 % Accuracy

RS Stock No.: 197-7648Brand: SKFManufacturers Part No.: TKRS 21
brand-logo
View all in Stroboscopes

Technical Document

Specifications

Brand

SKF

Best Accuracy

±0.02 %

Dimensions

225 x 78 x 50mm

Weight

0.29kg

Height

50mm

Length

225mm

Maximum Operating Temperature

+40°C

Minimum Flash Rate

30fp/min

Minimum Operating Temperature

0°C

Model Number p

TKRS 21

Model Number (p)

TKRS 21

Width

78mm

Country of Origin

Netherlands

Stock information temporarily unavailable.

SR 7,273.29

SR 7,273.29 Each (ex VAT)

SR 8,364.28

SR 8,364.28 Each (inc. VAT)

SKF TKRS 21 Stroboscope, ±0.02 % Accuracy

SR 7,273.29

SR 7,273.29 Each (ex VAT)

SR 8,364.28

SR 8,364.28 Each (inc. VAT)

SKF TKRS 21 Stroboscope, ±0.02 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Best Accuracy

±0.02 %

Dimensions

225 x 78 x 50mm

Weight

0.29kg

Height

50mm

Length

225mm

Maximum Operating Temperature

+40°C

Minimum Flash Rate

30fp/min

Minimum Operating Temperature

0°C

Model Number p

TKRS 21

Model Number (p)

TKRS 21

Width

78mm

Country of Origin

Netherlands