SKF VIBRACON Circular M36X42 Anti Vibration Mount, Adjustable chocks

RS Stock No.: 267-5225Brand: SKFManufacturers Part No.: SM 36 E-SS
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

SKF

Anti Vibration Mount Type

Adjustable chocks

Thread Size

M36X42

Diameter

160mm

Trade Name

VIBRACON

Bore Diameter

45mm

Bore Length

70mm

Overall Height

70mm

Static Load Capacity

65000daN

Outer Diameter

160mm

Material

316L Stainless Steel

Mounting Type

Bolt

Foot Shape

Circular

Country of Origin

Netherlands

Stock information temporarily unavailable.

SR 4,734.22

SR 4,734.22 Each (ex VAT)

SR 5,444.35

SR 5,444.35 Each (inc. VAT)

SKF VIBRACON Circular M36X42 Anti Vibration Mount, Adjustable chocks

SR 4,734.22

SR 4,734.22 Each (ex VAT)

SR 5,444.35

SR 5,444.35 Each (inc. VAT)

SKF VIBRACON Circular M36X42 Anti Vibration Mount, Adjustable chocks
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Anti Vibration Mount Type

Adjustable chocks

Thread Size

M36X42

Diameter

160mm

Trade Name

VIBRACON

Bore Diameter

45mm

Bore Length

70mm

Overall Height

70mm

Static Load Capacity

65000daN

Outer Diameter

160mm

Material

316L Stainless Steel

Mounting Type

Bolt

Foot Shape

Circular

Country of Origin

Netherlands