SKF 22218 EK/C3 90mm I.D Spherical Spherical Roller Bearing, 160mm O.D

RS Stock No.: 207-8454Brand: SKFManufacturers Part No.: 22218 EK/C3
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

90mm

Outside Diameter

160mm

Roller Bearing Type

Spherical

Race Width

40mm

Bore Type

Tapered

Static Load Rating

375kN

Cage Material

Sheet Metal

Number of Rows

2

Dynamic Load Rating

331kN

Limiting Speed

5300rpm

Reference Speed

3800rpm

Fatigue Limit Load

39kN

Country of Origin

Malaysia

Stock information temporarily unavailable.

SR 2,086.24

SR 2,086.24 Each (ex VAT)

SR 2,399.18

SR 2,399.18 Each (inc. VAT)

SKF 22218 EK/C3 90mm I.D Spherical Spherical Roller Bearing, 160mm O.D

SR 2,086.24

SR 2,086.24 Each (ex VAT)

SR 2,399.18

SR 2,399.18 Each (inc. VAT)

SKF 22218 EK/C3 90mm I.D Spherical Spherical Roller Bearing, 160mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

90mm

Outside Diameter

160mm

Roller Bearing Type

Spherical

Race Width

40mm

Bore Type

Tapered

Static Load Rating

375kN

Cage Material

Sheet Metal

Number of Rows

2

Dynamic Load Rating

331kN

Limiting Speed

5300rpm

Reference Speed

3800rpm

Fatigue Limit Load

39kN

Country of Origin

Malaysia