Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Sioen Jakarta Yellow, Waterproof Work Jacket, S

RS Stock No.: 235-5859Brand: SioenManufacturers Part No.: F0731
View all in Jackets

Technical Document

Specifications

Brand

Sioen

Size

S

Clothing Type

Work Jacket

Colour

Yellow

Material Properties

Waterproof

Style

Jacket

Gender

Unisex

Outer Material

Knitted Fabric, Polyester

Lining Material

Polyester

Hooded

No

Series

Jakarta

Country of Origin

Belgium

Stock information temporarily unavailable.

SR 231.46

SR 231.46 Each (ex VAT)

SR 266.18

SR 266.18 Each (inc. VAT)

Sioen Jakarta Yellow, Waterproof Work Jacket, S

SR 231.46

SR 231.46 Each (ex VAT)

SR 266.18

SR 266.18 Each (inc. VAT)

Sioen Jakarta Yellow, Waterproof Work Jacket, S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sioen

Size

S

Clothing Type

Work Jacket

Colour

Yellow

Material Properties

Waterproof

Style

Jacket

Gender

Unisex

Outer Material

Knitted Fabric, Polyester

Lining Material

Polyester

Hooded

No

Series

Jakarta

Country of Origin

Belgium