Technical Document
Specifications
Brand
SioenSize
L
Colour
Green
Style
Coverall
Gender
Unisex
Material
PVC Coated Polyester
Hooded
Yes
Country of Origin
Myanmar
Stock information temporarily unavailable.
SR 575.71
SR 575.71 Each (ex VAT)
SR 662.07
SR 662.07 Each (inc. VAT)
Sioen Green Coverall, L
1
SR 575.71
SR 575.71 Each (ex VAT)
SR 662.07
SR 662.07 Each (inc. VAT)
Sioen Green Coverall, L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SioenSize
L
Colour
Green
Style
Coverall
Gender
Unisex
Material
PVC Coated Polyester
Hooded
Yes
Country of Origin
Myanmar