Silicon Labs, 8bit 8051, C8051F Microcontroller, 20MHz, 32 kB Flash, 64-Pin TQFP

RS Stock No.: 526-9254Brand: Silicon LabsManufacturers Part No.: C8051F010-GQ
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

C8051F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

8051

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of I2C Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Dimensions

12 x 12 x 1.05mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

5 (PWM/CCA)

Width

12mm

Instruction Set Architecture

CISC

ADCs

8 x 10 bit

Length

12mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

C8051F00x / C8051F01x Microcontollers, Silicon Labs

The Silicon Labs C8051F00x / C8051F01x families of analogue intensive, 8-bit microcontrollers (MCU) have 8051-compatible MCU core with up to 32 kB of FLASH memory. With either a true 10-bit or 12-bit multi-channel ADC and two separate 12-bit DACs, two voltage comparators (F002/07/12/17 one only) and voltage reference.

There have a range of interfaces including I2C/SMBus, UART and SPI implemented in hardware and a Programmable Counter/Timer Array (PCA) with five capture/compare modules. They also feature four general purpose 16-bit timers and 4 byte-wide general purpose digital Port I/O.

The F000/01/02/10/11/12 have 256 B RAM and execute up to 20 MIPS.

The F005/06/07/15/16/17 have 2304 B RAM and execute up to 25 MIPS.

- 20 MIPS to 25 MIPS 8051 CPU
- 16 kB to 32 kB Flash Memory
- 256 B to 2304 B RAM
- 10-bit or 12-bit ADC with either 4 or 8 channels at 100 ksps
- Two 12-bit DACs
- Temperature Sensor
- Voltage Reference
- One or two analogue comparators
- Five PCA channels
- JTAG debug interface

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

SR 114.53

SR 114.53 Each (ex VAT)

SR 131.71

SR 131.71 Each (inc. VAT)

Silicon Labs, 8bit 8051, C8051F Microcontroller, 20MHz, 32 kB Flash, 64-Pin TQFP

SR 114.53

SR 114.53 Each (ex VAT)

SR 131.71

SR 131.71 Each (inc. VAT)

Silicon Labs, 8bit 8051, C8051F Microcontroller, 20MHz, 32 kB Flash, 64-Pin TQFP

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

C8051F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

8051

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of I2C Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Dimensions

12 x 12 x 1.05mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

5 (PWM/CCA)

Width

12mm

Instruction Set Architecture

CISC

ADCs

8 x 10 bit

Length

12mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

C8051F00x / C8051F01x Microcontollers, Silicon Labs

The Silicon Labs C8051F00x / C8051F01x families of analogue intensive, 8-bit microcontrollers (MCU) have 8051-compatible MCU core with up to 32 kB of FLASH memory. With either a true 10-bit or 12-bit multi-channel ADC and two separate 12-bit DACs, two voltage comparators (F002/07/12/17 one only) and voltage reference.

There have a range of interfaces including I2C/SMBus, UART and SPI implemented in hardware and a Programmable Counter/Timer Array (PCA) with five capture/compare modules. They also feature four general purpose 16-bit timers and 4 byte-wide general purpose digital Port I/O.

The F000/01/02/10/11/12 have 256 B RAM and execute up to 20 MIPS.

The F005/06/07/15/16/17 have 2304 B RAM and execute up to 25 MIPS.

- 20 MIPS to 25 MIPS 8051 CPU
- 16 kB to 32 kB Flash Memory
- 256 B to 2304 B RAM
- 10-bit or 12-bit ADC with either 4 or 8 channels at 100 ksps
- Two 12-bit DACs
- Temperature Sensor
- Voltage Reference
- One or two analogue comparators
- Five PCA channels
- JTAG debug interface

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more