Technical Document
Specifications
Brand
SilfoxDimensions
19.3 x 14mm
Thickness
2.5mm
Length
19.3mm
Width
14mm
Thermal Conductivity
20W/m·K
Material
Ceramic Aluminium Oxide
Maximum Operating Temperature
+1400°C
Operating Temperature Range
Maximum of +1400 °C
Product details
Aluminium oxide SL insulators
With hole except model SL018AL20, which is designed for clip mounting and not screw mounting.
Harder than all metal alloys, aluminium ceramic is an exceptional material allowing extraordinary performance in a very wide field of applications.
Electrical insulators and thermal conductors.
High resistance to friction, abrasion and compression.
SR 81.60
SR 8.16 Each (In a Pack of 10) (ex VAT)
SR 93.84
SR 9.384 Each (In a Pack of 10) (inc. VAT)
10
SR 81.60
SR 8.16 Each (In a Pack of 10) (ex VAT)
SR 93.84
SR 9.384 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SilfoxDimensions
19.3 x 14mm
Thickness
2.5mm
Length
19.3mm
Width
14mm
Thermal Conductivity
20W/m·K
Material
Ceramic Aluminium Oxide
Maximum Operating Temperature
+1400°C
Operating Temperature Range
Maximum of +1400 °C
Product details
Aluminium oxide SL insulators
With hole except model SL018AL20, which is designed for clip mounting and not screw mounting.
Harder than all metal alloys, aluminium ceramic is an exceptional material allowing extraordinary performance in a very wide field of applications.
Electrical insulators and thermal conductors.
High resistance to friction, abrasion and compression.