Technical Document
Specifications
Brand
SiemensMaximum Current Rating
4A
Maximum Voltage Rating
480 V
Termination Style
Screw
Number of Phases
3
Series
MICROMASTER 4
Country of Origin
Germany
Stock information temporarily unavailable.
SR 1,620.83
SR 1,620.83 Each (ex VAT)
SR 1,863.95
SR 1,863.95 Each (inc. VAT)
Siemens, MICROMASTER 4 4A 480 V Power Line Filter, Screw 3 Phase
1
SR 1,620.83
SR 1,620.83 Each (ex VAT)
SR 1,863.95
SR 1,863.95 Each (inc. VAT)
Siemens, MICROMASTER 4 4A 480 V Power Line Filter, Screw 3 Phase
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensMaximum Current Rating
4A
Maximum Voltage Rating
480 V
Termination Style
Screw
Number of Phases
3
Series
MICROMASTER 4
Country of Origin
Germany