Siemens SIMATIC S7-1500 ET 200 Series Digital I/O Module for Use with SIMATIC S7-1500, Digital, Transistor

RS Stock No.: 243-4030Brand: SiemensManufacturers Part No.: 6ES7523-1BP50-0AA0
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Digital I/O Module

Range

Simatic

Series

SIMATIC S7-1500 ET 200

Input Type

Digital

Output Type

Transistor

For Use With

SIMATIC S7-1500

Output Current

300 mA

Cable Length

600 m, 1000 m

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Dimensions

147 x 35 x 129 mm

Country of Origin

Germany

Stock information temporarily unavailable.

SR 2,770.75

SR 2,770.75 Each (ex VAT)

SR 3,186.36

SR 3,186.36 Each (inc. VAT)

Siemens SIMATIC S7-1500 ET 200 Series Digital I/O Module for Use with SIMATIC S7-1500, Digital, Transistor

SR 2,770.75

SR 2,770.75 Each (ex VAT)

SR 3,186.36

SR 3,186.36 Each (inc. VAT)

Siemens SIMATIC S7-1500 ET 200 Series Digital I/O Module for Use with SIMATIC S7-1500, Digital, Transistor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Digital I/O Module

Range

Simatic

Series

SIMATIC S7-1500 ET 200

Input Type

Digital

Output Type

Transistor

For Use With

SIMATIC S7-1500

Output Current

300 mA

Cable Length

600 m, 1000 m

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Dimensions

147 x 35 x 129 mm

Country of Origin

Germany