Siemens SIMATIC DP Series PLC CPU for Use with SIMATIC ET 200SP, 24 V Supply, Both Analog and Digital Output, 20-Input

RS Stock No.: 269-9770Brand: SiemensManufacturers Part No.: 6ES7512-1SM03-0AB0Distrelec Article No.: 30376425
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC DP

Number of Inputs

20

Output Type

Both Analog and Digital

For Use With

SIMATIC ET 200SP

Supply Voltage

24 V

Number of Outputs

20

Network Type

Ethernet, Profinet

Interface

PROFINET

Display Included

No

Programming Interface

Profibus, Profinet

Depth

75mm

Minimum Operating Temperature

-30°C

Length

117mm

Width

100mm

Dimensions

100 x 117 x 75 mm

Maximum Operating Temperature

+70°C

Standards Met

CE

Memory

600

Distrelec Product Id

30376425

Country of Origin

Germany

Stock information temporarily unavailable.

SR 8,843.02

SR 8,843.02 Each (ex VAT)

SR 10,169.47

SR 10,169.47 Each (inc. VAT)

Siemens SIMATIC DP Series PLC CPU for Use with SIMATIC ET 200SP, 24 V Supply, Both Analog and Digital Output, 20-Input

SR 8,843.02

SR 8,843.02 Each (ex VAT)

SR 10,169.47

SR 10,169.47 Each (inc. VAT)

Siemens SIMATIC DP Series PLC CPU for Use with SIMATIC ET 200SP, 24 V Supply, Both Analog and Digital Output, 20-Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC DP

Number of Inputs

20

Output Type

Both Analog and Digital

For Use With

SIMATIC ET 200SP

Supply Voltage

24 V

Number of Outputs

20

Network Type

Ethernet, Profinet

Interface

PROFINET

Display Included

No

Programming Interface

Profibus, Profinet

Depth

75mm

Minimum Operating Temperature

-30°C

Length

117mm

Width

100mm

Dimensions

100 x 117 x 75 mm

Maximum Operating Temperature

+70°C

Standards Met

CE

Memory

600

Distrelec Product Id

30376425

Country of Origin

Germany