Technical Document
Specifications
Brand
SiemensPilot Light Type
Pilot Light Complete Unit
Voltage Rating
230V ac
Pilot Light Colour
Yellow
Cutout Diameter
22mm
Series
SIRIUS ACT
Lamp Type
LED
Mounting Type
Panel Mount
Pilot Light Shape
Round
Pilot Light Material
Plastic
Body Material
Metal
Country of Origin
Czech Republic
SR 92.28
SR 92.28 Each (ex VAT)
SR 106.12
SR 106.12 Each (inc. VAT)
1
SR 92.28
SR 92.28 Each (ex VAT)
SR 106.12
SR 106.12 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPilot Light Type
Pilot Light Complete Unit
Voltage Rating
230V ac
Pilot Light Colour
Yellow
Cutout Diameter
22mm
Series
SIRIUS ACT
Lamp Type
LED
Mounting Type
Panel Mount
Pilot Light Shape
Round
Pilot Light Material
Plastic
Body Material
Metal
Country of Origin
Czech Republic