Siemens 8 A SIRIUS Motor Protection Circuit Breaker, 400 V

RS Stock No.: 231-3094Brand: SiemensManufacturers Part No.: 3RV10111HA10
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

Siemens

Current Rating

8 A

Range

SIRIUS

Motor Protection Component

Circuit Breaker

Supply Voltage

400 V

Motor Protection System

3RV1

Number of Inputs

3

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

SR 457.41

SR 457.41 Each (ex VAT)

SR 526.02

SR 526.02 Each (inc. VAT)

Siemens 8 A SIRIUS Motor Protection Circuit Breaker, 400 V

SR 457.41

SR 457.41 Each (ex VAT)

SR 526.02

SR 526.02 Each (inc. VAT)

Siemens 8 A SIRIUS Motor Protection Circuit Breaker, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Current Rating

8 A

Range

SIRIUS

Motor Protection Component

Circuit Breaker

Supply Voltage

400 V

Motor Protection System

3RV1

Number of Inputs

3

Country of Origin

Germany

You may be interested in