SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 5m Detection Range

RS Stock No.: 267-0217Brand: SICKManufacturers Part No.: ZLD18-APZ3B8
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

5m

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable with Connector

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

500 μs

Series

PowerProx

Housing Material

ABS, Plastic

Minimum Operating Temperature

-40°C

Mounting Type

M18

Maximum Operating Temperature

+55°C

Thread Size

M18

Standards Met

CE, cULus

Country of Origin

United States

Stock information temporarily unavailable.

SR 460.13

SR 460.13 Each (ex VAT)

SR 529.15

SR 529.15 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 5m Detection Range

SR 460.13

SR 460.13 Each (ex VAT)

SR 529.15

SR 529.15 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 5m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

5m

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable with Connector

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

500 μs

Series

PowerProx

Housing Material

ABS, Plastic

Minimum Operating Temperature

-40°C

Mounting Type

M18

Maximum Operating Temperature

+55°C

Thread Size

M18

Standards Met

CE, cULus

Country of Origin

United States