SICK Energetic Photoelectric Sensor, Rectangular Sensor, 30 → 1300 mm Detection Range

RS Stock No.: 266-9920Brand: SICKManufacturers Part No.: WT23-201521S05
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Energetic

Detection Range

30 → 1300 mm

Output Type

Relay

Switching Mode

Light Switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable 2 Meter

Light Source

Laser Light

IP Rating

IP67

Maximum Current

50 mA

Response Time

3 ms

Mounting Type

Hole Mount

Housing Material

ABS, Plastic

Maximum Operating Temperature

+60°C

Series

WT130

Minimum Operating Temperature

-25°C

Standards Met

CE, cULus

Country of Origin

Hungary

Stock information temporarily unavailable.

SR 1,236.80

SR 1,236.80 Each (ex VAT)

SR 1,422.32

SR 1,422.32 Each (inc. VAT)

SICK Energetic Photoelectric Sensor, Rectangular Sensor, 30 → 1300 mm Detection Range

SR 1,236.80

SR 1,236.80 Each (ex VAT)

SR 1,422.32

SR 1,422.32 Each (inc. VAT)

SICK Energetic Photoelectric Sensor, Rectangular Sensor, 30 → 1300 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Energetic

Detection Range

30 → 1300 mm

Output Type

Relay

Switching Mode

Light Switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable 2 Meter

Light Source

Laser Light

IP Rating

IP67

Maximum Current

50 mA

Response Time

3 ms

Mounting Type

Hole Mount

Housing Material

ABS, Plastic

Maximum Operating Temperature

+60°C

Series

WT130

Minimum Operating Temperature

-25°C

Standards Met

CE, cULus

Country of Origin

Hungary