SICK Beam Coupling, 21mm Outside Diameter, 6mm Bore, 29mm Length Coupler

RS Stock No.: 607-6750Brand: SICKManufacturers Part No.: KUP-0610-B
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Brand

Sick

Coupling Types

Beam Coupling

Bore

6mm

Outside Diameter

21mm

Length

29mm

Misalignment - Angular

Misalignment - Parallel

0.3mm

Misalignment - Axial

0.4mm

Country of Origin

Germany

Product details

Flexible Encoder Coupling

Flexible bellows type coupling from Sick. Designed for use within the Sick Stegmann Programmable Incremetal Decoder.

SICK STEGMANN Programmable Incremental Encoders

The DRS61 programmable incremental encoder may be programmed to produce any PPR from 1 to 8192. The programming tool is quick and easy to use. Consisting of a USB lead and Windows 98/2000/XP compatible software, you can programme the encoder in seconds. For those users utilising the zero/marker pulse the DRS61 offers a further benefit. At the push of a button the zero/marker pulse can be aligned precisely with the mechanical zero of your machine.

Stock information temporarily unavailable.

SR 271.43

SR 271.43 Each (ex VAT)

SR 312.14

SR 312.14 Each (inc. VAT)

SICK Beam Coupling, 21mm Outside Diameter, 6mm Bore, 29mm Length Coupler

SR 271.43

SR 271.43 Each (ex VAT)

SR 312.14

SR 312.14 Each (inc. VAT)

SICK Beam Coupling, 21mm Outside Diameter, 6mm Bore, 29mm Length Coupler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Coupling Types

Beam Coupling

Bore

6mm

Outside Diameter

21mm

Length

29mm

Misalignment - Angular

Misalignment - Parallel

0.3mm

Misalignment - Axial

0.4mm

Country of Origin

Germany

Product details

Flexible Encoder Coupling

Flexible bellows type coupling from Sick. Designed for use within the Sick Stegmann Programmable Incremetal Decoder.

SICK STEGMANN Programmable Incremental Encoders

The DRS61 programmable incremental encoder may be programmed to produce any PPR from 1 to 8192. The programming tool is quick and easy to use. Consisting of a USB lead and Windows 98/2000/XP compatible software, you can programme the encoder in seconds. For those users utilising the zero/marker pulse the DRS61 offers a further benefit. At the push of a button the zero/marker pulse can be aligned precisely with the mechanical zero of your machine.