SICK Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, 10 → 30 V dc

RS Stock No.: 285-1942Brand: SICKManufacturers Part No.: IME08-06NNOZW2S
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Sick

Thread Size

M8

Sensor Technology

Inductive

Detection Range

6 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

52mm

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Width

8mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

500 Hz

Series

IME08

Country of Origin

Hungary

Stock information temporarily unavailable.

SR 406.26

SR 406.26 Each (ex VAT)

SR 467.20

SR 467.20 Each (inc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, 10 → 30 V dc

SR 406.26

SR 406.26 Each (ex VAT)

SR 467.20

SR 467.20 Each (inc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Thread Size

M8

Sensor Technology

Inductive

Detection Range

6 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

52mm

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Width

8mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

500 Hz

Series

IME08

Country of Origin

Hungary