SICK, CDF600 Series Fieldbus Proxy/GateWay for Use with SICK ICR620

RS Stock No.: 225-0127Brand: SICKManufacturers Part No.: CDF600-2100
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

Sick

Accessory Type

Fieldbus Proxy/Gateway

For Use With

SICK ICR620

Application

Connecting SICK Identification Sensors To PROFIBUS-DP Networks

Series

CDF600

Connection Gender

Female, Male

Terminal Type

M12

Material

Aluminium

Country of Origin

Hungary

Stock information temporarily unavailable.

SR 4,265.72

SR 4,265.72 Each (ex VAT)

SR 4,905.58

SR 4,905.58 Each (inc. VAT)

SICK, CDF600 Series Fieldbus Proxy/GateWay for Use with SICK ICR620

SR 4,265.72

SR 4,265.72 Each (ex VAT)

SR 4,905.58

SR 4,905.58 Each (inc. VAT)

SICK, CDF600 Series Fieldbus Proxy/GateWay for Use with SICK ICR620
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Accessory Type

Fieldbus Proxy/Gateway

For Use With

SICK ICR620

Application

Connecting SICK Identification Sensors To PROFIBUS-DP Networks

Series

CDF600

Connection Gender

Female, Male

Terminal Type

M12

Material

Aluminium

Country of Origin

Hungary