Technical Document
Specifications
Brand
SickEncoder Technology
Absolute
Series
HighLine
Maximum Revolutions
0.0008mm/s
Output Signal Type
Ethernet IP
Stroke
2000mm
Supply Voltage
10 → 30 V dc
Resolution
0.0008 mm
Steps Per Revolution
262144Steps
IP Rating
IP64
Interface
Ethernet
Overall Height
80mm
Overall Width
154mm
Overall Depth
80mm
Minimum Operating Temperature
+70°C
Maximum Operating Temperature
-30°C
Mounting Type
Flange Mount
Connection Type
M12 4 Pin Male And Female Connector
Country of Origin
Germany
SR 10,357.67
SR 10,357.67 Each (ex VAT)
SR 11,911.32
SR 11,911.32 Each (inc. VAT)
1
SR 10,357.67
SR 10,357.67 Each (ex VAT)
SR 11,911.32
SR 11,911.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickEncoder Technology
Absolute
Series
HighLine
Maximum Revolutions
0.0008mm/s
Output Signal Type
Ethernet IP
Stroke
2000mm
Supply Voltage
10 → 30 V dc
Resolution
0.0008 mm
Steps Per Revolution
262144Steps
IP Rating
IP64
Interface
Ethernet
Overall Height
80mm
Overall Width
154mm
Overall Depth
80mm
Minimum Operating Temperature
+70°C
Maximum Operating Temperature
-30°C
Mounting Type
Flange Mount
Connection Type
M12 4 Pin Male And Female Connector
Country of Origin
Germany