SICK Proximity Sensor, M8

RS Stock No.: 285-9073Brand: SICKManufacturers Part No.: 6081949
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Sick

Thread Size

M8

IP Rating

IP65, IP67

Housing Material

Plastic

Maximum dc Voltage

30V

Response Time

96 ms

Interface

IO-Link

Minimum Operating Temperature

-25°C

Communication Protocol

IO-LINK

Maximum Operating Temperature

+70°C

Standards Met

CE

Series

UC40

Country of Origin

Germany

Stock information temporarily unavailable.

SR 2,762.85

SR 2,762.85 Each (ex VAT)

SR 3,177.28

SR 3,177.28 Each (inc. VAT)

SICK Proximity Sensor, M8

SR 2,762.85

SR 2,762.85 Each (ex VAT)

SR 3,177.28

SR 3,177.28 Each (inc. VAT)

SICK Proximity Sensor, M8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Thread Size

M8

IP Rating

IP65, IP67

Housing Material

Plastic

Maximum dc Voltage

30V

Response Time

96 ms

Interface

IO-Link

Minimum Operating Temperature

-25°C

Communication Protocol

IO-LINK

Maximum Operating Temperature

+70°C

Standards Met

CE

Series

UC40

Country of Origin

Germany