SICK Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, NPN NO, 10 → 30 V dc

RS Stock No.: 209-3315Brand: SICKManufacturers Part No.: 1072833
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Sick

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

12 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP68, IP69K

Length

40mm

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Width

18mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+100°C

Switching Frequency

1 kHz

Series

IMB

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Country of Origin

Hungary

Stock information temporarily unavailable.

SR 306.44

SR 306.44 Each (ex VAT)

SR 352.41

SR 352.41 Each (inc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, NPN NO, 10 → 30 V dc

SR 306.44

SR 306.44 Each (ex VAT)

SR 352.41

SR 352.41 Each (inc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, NPN NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

12 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP68, IP69K

Length

40mm

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Width

18mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+100°C

Switching Frequency

1 kHz

Series

IMB

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Country of Origin

Hungary