Technical Document
Specifications
Brand
SickSensor Style
Barrel
Detection Type
Energetic
Detection Range
5 mm → 550 mm
Output Type
Light Switching, PNP
Switching Mode
Light Switching
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Terminal Type
3 Pin Connector
IP Rating
IP67
Maximum Current
100 mA
Response Time
0.001 seconds
Housing Material
Plastic
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Series
GR18S
Country of Origin
Malaysia
SR 401.31
SR 401.31 Each (ex VAT)
SR 461.51
SR 461.51 Each (inc. VAT)
1
SR 401.31
SR 401.31 Each (ex VAT)
SR 461.51
SR 461.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickSensor Style
Barrel
Detection Type
Energetic
Detection Range
5 mm → 550 mm
Output Type
Light Switching, PNP
Switching Mode
Light Switching
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Terminal Type
3 Pin Connector
IP Rating
IP67
Maximum Current
100 mA
Response Time
0.001 seconds
Housing Material
Plastic
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Series
GR18S
Country of Origin
Malaysia