SHOT 30 W LED Batten Light, 240 V LED Module, 1.25 m Long, IP65

RS Stock No.: 222-9666Brand: SHOTManufacturers Part No.: LD2WPF303L
brand-logo
View all in Batten Lights

Technical Document

Specifications

Brand

SHOT

Batten Type

Single

Type

LED Module

Length

1.25 m

Width

78 mm

Depth

80 mm

Wattage

30 W

Lamp Type

LED

Colour Temperature

4000K

Life Hours

50 000h

Voltage Rating

240 V

IP Rating

IP65

Country of Origin

China

Stock information temporarily unavailable.

SR 609.41

SR 609.41 Each (ex VAT)

SR 700.82

SR 700.82 Each (inc. VAT)

SHOT 30 W LED Batten Light, 240 V LED Module, 1.25 m Long, IP65

SR 609.41

SR 609.41 Each (ex VAT)

SR 700.82

SR 700.82 Each (inc. VAT)

SHOT 30 W LED Batten Light, 240 V LED Module, 1.25 m Long, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SHOT

Batten Type

Single

Type

LED Module

Length

1.25 m

Width

78 mm

Depth

80 mm

Wattage

30 W

Lamp Type

LED

Colour Temperature

4000K

Life Hours

50 000h

Voltage Rating

240 V

IP Rating

IP65

Country of Origin

China