SCS Black, Yellow Paper ESD Label, Observe Precautions for Handling Electrostatic Sensitive Devices-Text 16 mm x 51mm

RS Stock No.: 174-5848Brand: SCSManufacturers Part No.: ALABEL5/8X2
brand-logo
View all in Safety Labels

Technical Document

Specifications

Brand

SCS

Sign Description

ESD Warning Label

Text Message

Observe Precautions for Handling Electrostatic Sensitive Devices

Text Language

English

Self-Adhesive

Yes

Height

16 mm

Material

Paper

Colour

Black, Yellow

Quantity Per Package

1000

Width

51mm

Complies with EN 61340-5-1

Yes

Product Type

Label

Country of Origin

United States

Stock information temporarily unavailable.

SR 80.86

SR 80.86 1 Reel of 1000 (ex VAT)

SR 92.99

SR 92.99 1 Reel of 1000 (inc. VAT)

SCS Black, Yellow Paper ESD Label, Observe Precautions for Handling Electrostatic Sensitive Devices-Text 16 mm x 51mm

SR 80.86

SR 80.86 1 Reel of 1000 (ex VAT)

SR 92.99

SR 92.99 1 Reel of 1000 (inc. VAT)

SCS Black, Yellow Paper ESD Label, Observe Precautions for Handling Electrostatic Sensitive Devices-Text 16 mm x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SCS

Sign Description

ESD Warning Label

Text Message

Observe Precautions for Handling Electrostatic Sensitive Devices

Text Language

English

Self-Adhesive

Yes

Height

16 mm

Material

Paper

Colour

Black, Yellow

Quantity Per Package

1000

Width

51mm

Complies with EN 61340-5-1

Yes

Product Type

Label

Country of Origin

United States