Hazardous Product

Schutzinger, AWMG 7858, Straight Plug-In1 way Magnetic Connector, Nickel Plated Contact Female, Plug In Termination

RS Stock No.: 609-367Brand: SchutzingerManufacturers Part No.: RS AWMG 7858 Ni / 10 / SW
View all in Magnetic Connectors

Technical Document

Specifications

Contact Material

Nickel Plated

Series

AWMG 7858

Body Orientation

Straight

Gender

Female

Number Of Ways

1

Mounting Type

Plug-In

Termination Method

Plug In

Country of Origin

Germany

SR 130.50

SR 130.50 Each (ex VAT)

SR 150.08

SR 150.08 Each (inc. VAT)

Schutzinger, AWMG 7858, Straight Plug-In1 way Magnetic Connector, Nickel Plated Contact Female, Plug In Termination

SR 130.50

SR 130.50 Each (ex VAT)

SR 150.08

SR 150.08 Each (inc. VAT)

Schutzinger, AWMG 7858, Straight Plug-In1 way Magnetic Connector, Nickel Plated Contact Female, Plug In Termination

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Technical Document

Specifications

Contact Material

Nickel Plated

Series

AWMG 7858

Body Orientation

Straight

Gender

Female

Number Of Ways

1

Mounting Type

Plug-In

Termination Method

Plug In

Country of Origin

Germany