Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
24 V ac, 24 V dc
Light Effect
Flashing
Lens Colour
Yellow
Mounting Style
Tube mounting
Bulb Type
Xenon
Current Type
AC, DC
Base Diameter
70mm
Housing Colour
Black
Lamp Included
Yes
Series
XVB
Height
232mm
Better World Product (Find out more)
Yes
IP Rating
IP65, IP66
Better World Verification
Green Premium
Minimum Temperature
-25°C
Maximum Temperature
+50°C
Country of Origin
Czech Republic
Product details
Schneider XVBL Beacons
The Schneider Harmony XVBL beacons are visual signalling units that offer 360 degree visibility and are used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.
Steady or flashing light
Amber, blue, clear, green, red or yellow units
LED or incandescent lamp must be ordered separately
Made from polycarbonate
For indoor use only
IP65 rated
Supplied with
a base unit with a removable terminal block and bottom or side cable entry and a coloured illuminated unit.
Approvals
CSA C22-2 no14, UL 508, CCC, GOST.
Standards
EN/IEC 60947-5-1.
SR 1,089.44
SR 1,089.44 Each (ex VAT)
SR 1,252.86
SR 1,252.86 Each (inc. VAT)
1
SR 1,089.44
SR 1,089.44 Each (ex VAT)
SR 1,252.86
SR 1,252.86 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
24 V ac, 24 V dc
Light Effect
Flashing
Lens Colour
Yellow
Mounting Style
Tube mounting
Bulb Type
Xenon
Current Type
AC, DC
Base Diameter
70mm
Housing Colour
Black
Lamp Included
Yes
Series
XVB
Height
232mm
Better World Product (Find out more)
Yes
IP Rating
IP65, IP66
Better World Verification
Green Premium
Minimum Temperature
-25°C
Maximum Temperature
+50°C
Country of Origin
Czech Republic
Product details
Schneider XVBL Beacons
The Schneider Harmony XVBL beacons are visual signalling units that offer 360 degree visibility and are used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.
Steady or flashing light
Amber, blue, clear, green, red or yellow units
LED or incandescent lamp must be ordered separately
Made from polycarbonate
For indoor use only
IP65 rated
Supplied with
a base unit with a removable terminal block and bottom or side cable entry and a coloured illuminated unit.
Approvals
CSA C22-2 no14, UL 508, CCC, GOST.
Standards
EN/IEC 60947-5-1.