Schneider Electric XVB Series Green Steady Effect Beacon Unit, 24 V ac/dc, LED Bulb, AC, DC, IP65

Technical Document
Specifications
Brand
Schneider ElectricRange
Harmony
Series
XVB
Component Type
Indicator Bank
Current Type
AC, DC
Light Effect
Steady
Lens Colour
Green
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
24 V ac/dc
Height
63mm
Better World Product (Find out more)
Yes
IP Rating
IP65
Base Diameter
70mm
Better World Verification
Green Premium
Minimum Temperature
-25°C
Maximum Temperature
+50°C
Distrelec Product Id
30304885
Country of Origin
Indonesia
SR 531.03
SR 531.03 Each (ex VAT)
SR 610.68
SR 610.68 Each (inc. VAT)
1
SR 531.03
SR 531.03 Each (ex VAT)
SR 610.68
SR 610.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricRange
Harmony
Series
XVB
Component Type
Indicator Bank
Current Type
AC, DC
Light Effect
Steady
Lens Colour
Green
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
24 V ac/dc
Height
63mm
Better World Product (Find out more)
Yes
IP Rating
IP65
Base Diameter
70mm
Better World Verification
Green Premium
Minimum Temperature
-25°C
Maximum Temperature
+50°C
Distrelec Product Id
30304885
Country of Origin
Indonesia