Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony XD2
Number of Axes
2
Switch Technology
Spring Return
IP Rating
IP65
Handle Type
Lever
Contact Voltage Rating
230V
Country of Origin
France
Stock information temporarily unavailable.
SR 2,082.47
SR 2,082.47 Each (ex VAT)
SR 2,394.84
SR 2,394.84 Each (inc. VAT)
Schneider Electric 2-Axis Joystick Lever, Spring Return, IP65 230V
1
SR 2,082.47
SR 2,082.47 Each (ex VAT)
SR 2,394.84
SR 2,394.84 Each (inc. VAT)
Schneider Electric 2-Axis Joystick Lever, Spring Return, IP65 230V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony XD2
Number of Axes
2
Switch Technology
Spring Return
IP Rating
IP65
Handle Type
Lever
Contact Voltage Rating
230V
Country of Origin
France