Schneider Electric Plug In Power Relay, 12V dc Coil, 10A Switching Current, SPDT

RS Stock No.: 852-6822Brand: Schneider ElectricManufacturers Part No.: RXG12JDDistrelec Article No.: 30302831
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

13mm

Coil Resistance

270Ω

Coil Power

530mW

Better World Product (Find out more)

Yes

Height

37.1mm

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Better World Verification

Green Premium

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

Harmony Relay RXG

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Depth

30.6mm

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

300 W

Application

Interface

Country of Origin

China

Product details

Zelio RXG Interface Relays

The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy
Test & maintenance, slim and spacing saving features.

The RXG interface relay range consists of-
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 55.70

SR 55.70 Each (ex VAT)

SR 64.06

SR 64.06 Each (inc. VAT)

Schneider Electric Plug In Power Relay, 12V dc Coil, 10A Switching Current, SPDT

SR 55.70

SR 55.70 Each (ex VAT)

SR 64.06

SR 64.06 Each (inc. VAT)

Schneider Electric Plug In Power Relay, 12V dc Coil, 10A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

13mm

Coil Resistance

270Ω

Coil Power

530mW

Better World Product (Find out more)

Yes

Height

37.1mm

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Better World Verification

Green Premium

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

Harmony Relay RXG

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Depth

30.6mm

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

300 W

Application

Interface

Country of Origin

China

Product details

Zelio RXG Interface Relays

The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy
Test & maintenance, slim and spacing saving features.

The RXG interface relay range consists of-
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more