Technical Document
Specifications
Brand
Schneider ElectricIlluminated
No
Mounting Type
Wall Mount
Push Button Style
Rectangular
Push Button Colour
White
Series
NU35
IP Rating
IP21
Voltage Rating
230V
Manufacturer Part No.
NU352518
Country of Origin
Latvia
Stock information temporarily unavailable.
SR 549.04
SR 549.04 Each (ex VAT)
SR 631.40
SR 631.40 Each (inc. VAT)
Schneider Electric Motion Detector
1
SR 549.04
SR 549.04 Each (ex VAT)
SR 631.40
SR 631.40 Each (inc. VAT)
Schneider Electric Motion Detector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricIlluminated
No
Mounting Type
Wall Mount
Push Button Style
Rectangular
Push Button Colour
White
Series
NU35
IP Rating
IP21
Voltage Rating
230V
Manufacturer Part No.
NU352518
Country of Origin
Latvia