Technical Document
Specifications
Brand
Schneider ElectricType
Front Plate
Length
650mm
For Use With
PrismaSeT P Cubicle
Width
50mm
Material
Steel
Dimensions
650 x 50mm
Series
PrismaSeT P
Country of Origin
Italy
Stock information temporarily unavailable.
SR 386.39
SR 386.39 Each (ex VAT)
SR 444.35
SR 444.35 Each (inc. VAT)
Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT P Cubicle, 650 x 50mm
1
SR 386.39
SR 386.39 Each (ex VAT)
SR 444.35
SR 444.35 Each (inc. VAT)
Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT P Cubicle, 650 x 50mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricType
Front Plate
Length
650mm
For Use With
PrismaSeT P Cubicle
Width
50mm
Material
Steel
Dimensions
650 x 50mm
Series
PrismaSeT P
Country of Origin
Italy