Technical Document
Specifications
Brand
Schneider ElectricRange
NSX
Series
LV4
Number of Poles
3
Current Rating
160A
Breaking Capacity at Maximum Voltage Rating
50 kA
Rated AC Voltage
690V
Mounting Style
Fixed
Length
161mm
Width
105mm
Depth
86mm
Better World Verification
Green Premium
Circuit Breaker Type
MCCB
Country of Origin
France
SR 11,212.32
SR 11,212.32 Each (ex VAT)
SR 12,894.17
SR 12,894.17 Each (inc. VAT)
1
SR 11,212.32
SR 11,212.32 Each (ex VAT)
SR 12,894.17
SR 12,894.17 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricRange
NSX
Series
LV4
Number of Poles
3
Current Rating
160A
Breaking Capacity at Maximum Voltage Rating
50 kA
Rated AC Voltage
690V
Mounting Style
Fixed
Length
161mm
Width
105mm
Depth
86mm
Better World Verification
Green Premium
Circuit Breaker Type
MCCB
Country of Origin
France