Technical Document
Specifications
Product details
Communication Module
The TeSys U range of plug in communication modules with pre-wired coil connection components is the ideal solution when the motor starter needs to be decentralised in the machine or the process.
Warning
Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.
Schneider Electric TeSys U
The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.
SR 1,377.71
SR 1,377.71 Each (ex VAT)
SR 1,584.37
SR 1,584.37 Each (inc. VAT)
1
SR 1,377.71
SR 1,377.71 Each (ex VAT)
SR 1,584.37
SR 1,584.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Communication Module
The TeSys U range of plug in communication modules with pre-wired coil connection components is the ideal solution when the motor starter needs to be decentralised in the machine or the process.
Warning
Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.
Schneider Electric TeSys U
The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.