Technical Document
Specifications
Brand
Schneider ElectricPower Rating
30 kW
Phase
3
Supply Voltage
400 V
Current Rating
66 A
Series
ALTIVAR 61
Field Bus Communication Type
ModBus
IP Rating
IP20, IP21, IP41, IP54
Output Frequency
0.1 → 1000Hz
Control Panel
Yes
Overall Depth
230mm
Overall Length
550mm
Overall Width
240mm
Country of Origin
France
You may be interested in
Schneider Electric Inverter Drive, 30 kW, 3 Phase, 400 V ac, 46.3 A, 61.5 A, ATV 630 SeriesBrand: Schneider Electric
SR 31,003.72Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Inverter Drive, 30 kW, 3 Phase, 400 V, 66 A, ALTIVAR 61 Series
1
P.O.A.
Schneider Electric Inverter Drive, 30 kW, 3 Phase, 400 V, 66 A, ALTIVAR 61 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Inverter Drive, 30 kW, 3 Phase, 400 V ac, 46.3 A, 61.5 A, ATV 630 SeriesBrand: Schneider Electric
SR 31,003.72Each (ex VAT)
Technical Document
Specifications
Brand
Schneider ElectricPower Rating
30 kW
Phase
3
Supply Voltage
400 V
Current Rating
66 A
Series
ALTIVAR 61
Field Bus Communication Type
ModBus
IP Rating
IP20, IP21, IP41, IP54
Output Frequency
0.1 → 1000Hz
Control Panel
Yes
Overall Depth
230mm
Overall Length
550mm
Overall Width
240mm
Country of Origin
France
You may be interested in
Schneider Electric Inverter Drive, 30 kW, 3 Phase, 400 V ac, 46.3 A, 61.5 A, ATV 630 SeriesBrand: Schneider Electric
SR 31,003.72Each (ex VAT)