Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3P
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
400V
Range
Acti 9
Series
Acti9 iDT40N XA
Mounting Style
DIN Rail Mount
Country of Origin
Hungary
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
SR 1,281.51
SR 1,281.51 Each (ex VAT)
SR 1,473.74
SR 1,473.74 Each (inc. VAT)
Schneider Electric Acti 9 Acti9 iDT40N XA MCB, 3P, 16A Curve C, 400V AC
1
SR 1,281.51
SR 1,281.51 Each (ex VAT)
SR 1,473.74
SR 1,473.74 Each (inc. VAT)
Schneider Electric Acti 9 Acti9 iDT40N XA MCB, 3P, 16A Curve C, 400V AC
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3P
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
400V
Range
Acti 9
Series
Acti9 iDT40N XA
Mounting Style
DIN Rail Mount
Country of Origin
Hungary