Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
16A
Number of Poles
1
Range
Acti9
Series
A9
Circuit Breaker Type
RCBO
Trip Sensitivity
30mA
Mounting Style
DIN Rail Mount
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Breaking Capacity at Maximum Voltage Rating
6 kA
Country of Origin
Spain
SR 1,783.15
SR 1,783.15 Each (ex VAT)
SR 2,050.62
SR 2,050.62 Each (inc. VAT)
1
SR 1,783.15
SR 1,783.15 Each (ex VAT)
SR 2,050.62
SR 2,050.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
16A
Number of Poles
1
Range
Acti9
Series
A9
Circuit Breaker Type
RCBO
Trip Sensitivity
30mA
Mounting Style
DIN Rail Mount
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Breaking Capacity at Maximum Voltage Rating
6 kA
Country of Origin
Spain