Schneider Electric, Harmony 9001K Red LED Pilot Light, 30mm Cutout, IP66, Round, 24V ac/dc

RS Stock No.: 542-8239Brand: Schneider ElectricManufacturers Part No.: 9001KP35LRR9
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

24V ac/dc

Pilot Light Colour

Red

Cutout Diameter

30mm

Lamp Type

LED

Series

Harmony 9001K

IP Rating

IP66

Terminal Type

Screw

Pilot Light Shape

Round

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Mexico

Product details

Pilot Lights - Superbright LED

Supplied with lens and BA9s base mounted superbright LED
24v or 120v ac/dc supply voltage

Standards

IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14

Stock information temporarily unavailable.

SR 784.99

SR 784.99 Each (ex VAT)

SR 902.74

SR 902.74 Each (inc. VAT)

Schneider Electric, Harmony 9001K Red LED Pilot Light, 30mm Cutout, IP66, Round, 24V ac/dc

SR 784.99

SR 784.99 Each (ex VAT)

SR 902.74

SR 902.74 Each (inc. VAT)

Schneider Electric, Harmony 9001K Red LED Pilot Light, 30mm Cutout, IP66, Round, 24V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

24V ac/dc

Pilot Light Colour

Red

Cutout Diameter

30mm

Lamp Type

LED

Series

Harmony 9001K

IP Rating

IP66

Terminal Type

Screw

Pilot Light Shape

Round

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Mexico

Product details

Pilot Lights - Superbright LED

Supplied with lens and BA9s base mounted superbright LED
24v or 120v ac/dc supply voltage

Standards

IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14