Technical Document
Specifications
Brand
SAMProduct Type
Hex Key Set
Number of Pieces
12
Shape
L
Tip Type
Hexagon
Material
Chrome Vanadium Steel
Country of Origin
France
Stock information temporarily unavailable.
SR 435.58
SR 435.58 Each (ex VAT)
SR 500.92
SR 500.92 Each (inc. VAT)
SAM 12 piece L Shape Hex Key Set
1
SR 435.58
SR 435.58 Each (ex VAT)
SR 500.92
SR 500.92 Each (inc. VAT)
SAM 12 piece L Shape Hex Key Set
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMProduct Type
Hex Key Set
Number of Pieces
12
Shape
L
Tip Type
Hexagon
Material
Chrome Vanadium Steel
Country of Origin
France